PCI-1724U-BE

Advantech
923-PCI-1724U-BE
PCI-1724U-BE

Mfr.:

Description:
Data Logging & Acquisition 14-bit, 32-ch Isolated Analog Output PCI

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
854,50 € 854,50 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Cards
Output
Analog
PCI
PCI
32 Channel
Brand: Advantech
Height: 100 mm
Length: 175 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resistance: 100 mOhms
Resolution: 14 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 12 V
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.