PCI-1716L-BE

Advantech
923-PCI-1716L-BE
PCI-1716L-BE

Mfr.:

Description:
Data Logging & Acquisition 500k,16bit High-resolution Multifunction

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cards
DAQ
Combined
PCI
1 A
16 Channel
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 1 MHz
Length: 175 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180