PCI-1716H-AE

Advantech
923-PCI-1716H-AE
PCI-1716H-AE

Mfr.:

Description:
Data Logging & Acquisition 1M, 16bit High-resolution Multifunction

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Advantech
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI-1716 Multifunction PCI Cards

Advantech PCI-1716 Multifunction PCI Cards offer 16 single-ended, 8 differential, or a combination of analog inputs. These PCI cards provide 2 analog output channels and 16-ch digital input and output. The PCI-1716 multifunction PCI cards feature a 16-bit A/D converter with a sampling rate of up to 250kHz and ±15V overvoltage protection. These PCI cards support auto-calibration, a BoardID™ switch, and an internal or external convert clock source. The PCI-1716 multifunction PCI cards are housed in 175mm x 100mm dimensions and operate at a 0°C to 60°C temperature range.