PCI-1713U-BE

Advantech
923-PCI-1713U-BE
PCI-1713U-BE

Mfr.:

Description:
Data Logging & Acquisition 100k, 12bit, 32ch Isolated AI Univ. PCI

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,37 € 412,37 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cards
Input
Analog
None
PCI
IDC Ribbon Cable
850 mA
32 Channel
Brand: Advantech
Description/Function: 100 kS/s, 12 bit, 32 channel isolated AI PCI card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Series: PCI-1713U
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.