PCI-1710U-DE

Advantech
923-PCI-1710U-DE
PCI-1710U-DE

Mfr.:

Description:
Data Logging & Acquisition 100KS/s, 12-bit Multi Universal PCI Card

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,39 € 418,39 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cards
DAQ
Combined
None
SCSI-II
PCI
850 mA
16 Channel
Brand: Advantech
Description/Function: 16 channel universal PCI multifunction DAQ card
Frequency: 1 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Series: PCI-1710
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.