PCA-6743F-Q0A2E

Advantech
923-PCA-6743F-Q0A2E
PCA-6743F-Q0A2E

Mfr.:

Description:
Single Board Computers DM&P Vortex86DX-800MHz ISA half-sized SBC A2 version with DDR2 512MB RAM/VGA/SATA/FE LAN/24-bit TTL LCD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA-6743
ISA Half-size
512 MB
512 MB
0 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C