PAX-121W-C2A-LFC

Advantech
923-PAX-121W-C2A-LFC
PAX-121W-C2A-LFC

Mfr.:

Description:
Display Modules PAX 215" White W/Touch/DP/HDMI/DVI/USB/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.018,01 € 1.018,01 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
RoHS:  
LCD Displays
Clinical Display
21.5 in
1920 x 1080
Backlight Type: LED
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 524 mm x 357 mm x 58 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 5.42 A
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.