OPT4A-AE

Advantech
923-OPT4A-AE
OPT4A-AE

Mfr.:

Description:
D-Sub Cables 30cm Male DB-37 to 4x Male DB9 Cable

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,17 € 25,17 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Cables
RoHS:  
D-Sub Cable
DB37
37 Position
HD9
9 Position
Male / Male
30 m
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH