NTPS-24-3

Advantech
600-NTPS-24-3
NTPS-24-3

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN PWR SUPPLY,3.0A@24DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
72 W
100 VAC to 240 VAC
1 Output
24 VDC
3 A
Industrial
91.2 mm (3.591 in)
45 mm (1.772 in)
74.7 mm (2.941 in)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406018
MXHTS:
84718002
ECCN:
EAR99