MIT-W101-Q24DNB00E

Advantech
923-MITW101Q24DNB00E
MIT-W101-Q24DNB00E

Mfr.:

Description:
Modules Accessories N2930/4GDDR/64GSSD/WiBT/NFC/Dual cam/Black/Win10 LTSB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.484,70 € 1.484,70 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
RoHS:  
Tablet PCs
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 292 mm x 196 mm x 20 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Modules Accessories
Series: MIT-W101
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0