MIO-5272Z-U8A1E

Advantech
923-MIO-5272Z-U8A1E
MIO-5272Z-U8A1E

Mfr.:

Description:
Single Board Computers 7th Gen Intel Core U-series I7 7600U, 2.8GHz 15W, 3.5" MI/O-Compact SBC, -20 - 80C
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
1.372,90 € 1.372,90 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
3.5 in
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MIO-5272 3.5" Single Board Computer (SBC)

Advantech MIO-5272 3.5" Single Board Computer (SBC) features the compact MI/O Extension form factor and is powered by Gen 6th and 7th Gen Intel® Core™ U-Series (i7/i5/i3/Celeron®) Processors. The MIO-5272 SBC features an optimized thermal design, enabling a fanless, high-performance platform. The MIO-5272 also embeds SUSI 4.0 and WISE-PaaS/RMM to monitor and control system operations effectively and remotely. These tools offer greater system reliability and a smarter software framework for embedded customers and speed up development times.