MIO-5251JZ2-2GA1E

Advantech
923-MIO5251JZ22GA1E
MIO-5251JZ2-2GA1E

Mfr.:

Description:
Single Board Computers MIO-5251 J1900 -40 85C, 3.5" SBC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
675,19 € 675,19 €
666,16 € 3.330,80 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
MIO-5251
3.5 in
Intel
Celeron J1900
Celeron J1900
2 GHz
8 GB
0 GB
12 V
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
- 40 C
+ 85 C
146 mm x 102 mm
Brand: Advantech
Cache Memory: 2 MB
Memory Type: DDR3L-1333
Number of Cores: 4 Core
Power Consumption: 7.44 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 741,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8471504090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.