MIO-3360N-S1A2

Advantech
923-MI3360NS2A1E
MIO-3360N-S1A2

Mfr.:

Description:
Single Board Computers Intel Celeron N3350 F1, MIO SBC, 64pin

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Pico-ITX
Intel
Celeron N3350
Celeron N3350
1.1 GHz
8 GB
8 GB
12 V
PCIe, SATA, USB
0 C
+ 60 C
100 mm x 72 mm x 25.8 mm
Brand: Advantech
Cache Memory: 2 MB
Flash: 32 GB
Memory Type: DDR3L
Number of Cores: 2 Core
Power Consumption: 6 W
Processor Series: N3350
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.