MIC-7420-U0A1

Advantech
923-MIC-7420-U0A1
MIC-7420-U0A1

Mfr.:

Description:
Embedded Box Computers I7-6822EQ, 2.0GHZ, 8G, QM170, MODULAR IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.308,92 € 2.308,92 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i7
QM170
2 GHz
24 GB
8 GB
8 MB
100 VAC to 240 VAC
Audio, Ethernet, PCIe, Serial, USB
- 20 C
+ 60 C
427 mm x 88 mm x 325 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR4
Processor Series: i7-6822EQ
Series: MIC-7420
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0