MIC-730AI-00A1

Advantech
923-MIC-730AI-00A1
MIC-730AI-00A1

Mfr.:

Description:
Embedded Box Computers AI Inference System based on NVIDIA Jetson Xavier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Nvidia
AGX Xavier
1.333 GHz
9 V to 36 V
Ethernet, RS-232, USB
- 10 C
+ 60 C
192 mm x 230 mm x 137 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.