MIC-717-OX3A1

Advantech
923-MIC-717-OX3A1
MIC-717-OX3A1

Mfr.:

Description:
Embedded Box Computers NVIDIA Jetson Orin NX 8G NVR System

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.482,47 € 1.482,47 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
54 V
0 C
+ 50 C
254.5 mm x 195 mm x 44.45 mm
Brand: Advantech
Memory Size: 8 GB
Series: MIC-717
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-717-OX AI NVR Solution with NVIDIA Metropolis

Advantech MIC-717-OX AI NVR Embedded Box Computers are artificial intelligence network video recorder (AI NVR) solutions featuring a NVIDIA® Jetson Orin™ NX module capable of up to 100TOPS performance. This Advantech AI embedded computer offers a compact fan design and supports one 3/5" SATA hard-disk drive (HDD) or one 2.5" solid-state drive (SSD). The MIC-717-OX integrates NVIDIA Metropolis Microservices on Jetson and supports ALLxon 24/7 remote monitoring and Over-the-Air (OTA) deployment.