MIC-713S-OX3A1

Advantech
923-MIC-713S-OX3A1
MIC-713S-OX3A1

Mfr.:

Description:
Embedded Box Computers MIC-713S Orin NX 8GB Solution Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.441,61 € 1.441,61 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
ARM Cortex A78AE
9 VDC to 36 VDC
USB
- 10 C
+ 60 C
181.4 mm x 180 mm x 81.7 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: LPDDR5
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.