MIC-712-OX4A1

Advantech
923-MIC-712-OX4A1
MIC-712-OX4A1

Mfr.:

Description:
Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.732,58 € 1.732,58 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
ARM Cortex-A78AE
LPDDR5
160 mm x 160 mm x 60 mm
+ 70 C
- 20 C
19 VDC
36 VDC
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Processor Brand: ARM
Product Type: Industrial PCs
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform

Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform features an ultra-slim design for mobile equipment in safety and security applications. MIC-712-OX industrial box PCs are embedded with a NVIDIA Jetson Orin NX processor system and offer multiple expansions for GMSL, power over Ethernet (PoE), and USB. The Advantech MIC-712-OX supports NVIDIA Super Mode up to 157TOPS performance and integrates out-of-band management within the system.