MIC-711D-OX4A1

Advantech
923-MIC-711D-OX4A1
MIC-711D-OX4A1

Mfr.:

Description:
Development Boards & Kits - Other Processors NVIDIA Jetson Orin NX 16G Developer Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.530,43 € 1.530,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
ARM Cortex A78AE
Brand: Advantech
Data Bus Width: 64 bit
Dimensions: 125 mm x 125 mm x 51 mm
Interface Type: USB
Operating Supply Voltage: 9 VDC to 36 VDC
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-711D AI Developer Kits

Advantech MIC-711D AI Developer Kits are designed with an open-frame carrier design with a thermal solution. These kits are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711D AI developer kits support Allxon 24/7 remote monitoring and OTA deployment. These kits include a fan that measures 60mm x 60mm x 13mm and operates at a speed of 5400RPM, contributing to cooling and heat dissipation. The MIC-711D AI developer kits operate within the 9VDC to 36VDC input voltage range. These kits feature a form factor of 125mm x 125mm x 51mm and weigh 0.8kg.