MIC-711-OX3A1

Advantech
923-MIC-711-OX3A1
MIC-711-OX3A1

Mfr.:

Description:
Embedded Box Computers NVIDIA Jetson Orin NX 8G Lite AI System
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Nvidia
Jetson Orin NX
8 GB
8 GB
5.5 MB
9 V to 36 V
Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2
- 10 C
+ 60 C
130 mm x 130 mm x 46 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: LPDDR5
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C