MIC-6330-A1A4E

Advantech
923-MIC-6330-A1A4E
MIC-6330-A1A4E

Mfr.:

Description:
Single Board Computers MIC-6330 A102 WITH I/O, E3-1505LV5, 64G

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MIC-6330
Xeon
2.8 GHz
Ethernet, PCIe, SATA, USB
- 40 C
+ 70 C
160 mm x 100 mm
Brand: Advantech
Flash: 64 GB
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.