MIC-3958A1-S1E

Advantech
923-MIC-3958A1-S1E
MIC-3958A1-S1E

Mfr.:

Description:
Ethernet Modules MIC-3958 FIO 4 port RJ45 Rohs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Add-On Boards
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
5 V
5 V
- 40 C
+ 60 C
Brand: Advantech
Dimensions: 100 mm x 160 mm
Power Consumption: 9.5 W
Product Type: Ethernet Modules
Series: MIC-3958
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
USHTS:
8517620090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.