MIC-3954-BE

Advantech
923-MIC-3954-BE
MIC-3954-BE

Mfr.:

Description:
Modules Accessories 3U CPCI Serial SATA HDD/SSD Carrier Board

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Carrier Boards
Brand: Advantech
Dimensions: 160 mm x 100 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Modules Accessories
Series: MIC-3954
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0