MIC-3398B-M4E

Advantech
923-MIC-3398B-M4E
MIC-3398B-M4E

Mfr.:

Description:
Single Board Computers MIC-3398 WITH J1900 4GB SODIMM 4LANS 8HP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MIC-3398
Atom
2 GHz
Ethernet, Serial, USB
0 C
+ 55 C
233.35 mm x 160 mm
Brand: Advantech
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.