MIC-3022CE

Advantech
923-MIC-3022CE
MIC-3022CE

Mfr.:

Description:
Modules Accessories 3U SYSTEM OF MIC-3022 W/ CPCI PSU, LEGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosures
3U Cards
Brand: Advantech
Description/Function: Single legacy backplane
Dimensions: 440 mm x 177 mm x 295 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Modules Accessories
Series: MIC-3022
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.