MDR-100-24

Advantech
923-MDR-100-24
MDR-100-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS, DIN, SLIM, PLASTIC, 100W, 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
96 W
100 VAC to 264 VAC
1 Output
24 V
4 A
Industrial
54.864 mm (2.16 in)
89.916 mm (3.54 in)
100.076 mm (3.94 in)
Brand: Advantech
Dimensions: 2.16 in x 3.54 in x 3.94 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: BB-MDR-100-24
Unit Weight: 435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.