LEO-L50-G0

Advantech
923-LEO-L50-G0
LEO-L50-G0

Mfr.:

Description:
GNSS / GPS Modules Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,55 € 1.351,65 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: GNSS / GPS Modules
64 MHz, 128 MHz
SPI
+ 80 C
GPS, GLONASS, Galileo
Brand: Advantech
Dimensions: 270 mm x 85 mm x 50 mm
Minimum Operating Temperature: - 30 C
Mounting Style: Screw
Product Type: GPS Modules
Factory Pack Quantity: 3
Subcategory: Wireless & RF Modules
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH