ITAM-SR01-10A1E

Advantech
923-ITAM-SR01-10A1E
ITAM-SR01-10A1E

Mfr.:

Description:
Interface Modules 4-port RS-232/422/485 ITAM Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Communication Cards
RS-232/422/485
8 Port
921.6 kb/s
RS-232/422/485
3.3 V
3.3 V
- 25 C
+ 60 C
Brand: Advantech
Description/Function: 8-port RS-232/422/485 ITAM module
Dimensions: 301.9 mm x 80 mm x 40 mm
Operating Supply Current: 1.9 A
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8473301180
ECCN:
5A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.