IMC-770-SSER

Advantech
600-856-11943
IMC-770-SSER

Mfr.:

Description:
Media Converters Managed Modular Media Converter, 1000Mbps, Single-Strand 1550xmt, 40km, SC (also known as iMcV 856-11943)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Advantech
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: IMC-770-SSER
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.