IMC-350I-SE-A

Advantech
600-IMC-350I-SE-A
IMC-350I-SE-A

Mfr.:

Description:
Media Converters Mini Hardened Media Converter, 100Mbps, Single mode 1310nm, LFPT, 40km, SC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Media Converters
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Media Converters
Series: IMC-350
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99