IDS-3319P-35SXA1

Advantech
923-IDS-3319P-35SXA1
IDS-3319P-35SXA1

Mfr.:

Description:
Display Modules 19" SXGA Front IP65 Monitor, 350N, w/P-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
763,46 € 763,46 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000