IDS-3315P-1KXGA1

Advantech
923-IDS-3315P-1KXGA1
IDS-3315P-1KXGA1

Mfr.:

Description:
Display Modules 15" XGA Front IP65 Monitor, 1200 nits, w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
605,06 € 605,06 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
IDS-3315
LCD Displays
Capacitive
15 in
1024 x 768
DVI, HDMI, VGA
Backlight Type: LED
Brand: Advantech
Dimensions: 365 mm x 291 mm x 46 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.