IDP31-215WPK2HIC1

Advantech
923-IDP31215WPK2HIC1
IDP31-215WPK2HIC1

Mfr.:

Description:
Display Modules 21.5" 1200N, IP65 FHD Proflat Monitor, w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
747,72 € 747,72 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
RoHS:  
LCD Displays
Bezel-Less Touch Monitor
21.5 in
1920 x 1080
USB
Backlight Type: LED
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 325.8 mm x 529.1 mm x 48.3 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99