IDAQ-974-A

Advantech
923-IDAQ-974-A
IDAQ-974-A

Mfr.:

Description:
Data Logging & Acquisition 4-slot GbE Industrial DAQ Chassis

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
975,24 € 975,24 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Ethernet
Ethernet
2 Channel
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 10 MHz
Height: 71 mm
Length: 178 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Power Consumption: 28 W
Product Type: Dataloggers
Resistance: 10 kOhms
Series: iDAQ-974
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 VDC to 30 VDC
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100