ICR-3232

Advantech
923-ICR-3232
ICR-3232

Mfr.:

Description:
Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
399,35 € 399,35 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Routers
ARM Cortex A8
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
2 x RJ45
Ethernet, Serial
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 31.2 mm x 94 mm x 129 mm
Flash: 4096 MB
IP Rating: IP30
Memory Type: RAM
Power Consumption: 4 W
Product Type: Routers
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C