GFX-AR560F16-5A

Advantech
923-GFXAR560F165A
GFX-AR560F16-5A

Mfr.:

Description:
Video Modules RX560 4G DDR5 PCI-EX16 4*HDMI FULL HEIG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Graphics Cards
Graphic Cards
H.264, MPEG2/4, VC-1
3840 x 2160
Brand: Advantech
Dimensions: 145 mm x 111 mm
Frequency: 1.176 GHz
Installed RAM: 4 GB
Interface Type: HDMI, PCIe
Maximum Operating Temperature: + 50 C
Memory Type: GDDR5
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 12 V
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH