EWM-W190H01E

Advantech
923-EWM-W190H01E
EWM-W190H01E

Mfr.:

Description:
Multiprotocol Modules (DEL25)Wi-Fi 5 + BT Module 2.4/5GHz Mini

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCIe, USB
3 V
3.3 V
- 40 C
+ 85 C
u.FL
26.8 mm x 29.35 mm x 3 mm
Bluetooth
802.11 a/b/g/n/ac
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.3 V
Product Type: Multiprotocol Modules
Security: WEP, WPA/WPA2, 802.11i
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 537 mA
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C