EWM-W168H01E

Advantech
923-EWM-W168H01E
EWM-W168H01E

Mfr.:

Description:
Multiprotocol Modules 802.11 a/b/g/n/ac WIFI with Bluetooth 4.2 combo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCIe, USB
3.3 V
3.3 V
0 C
+ 70 C
26.65 mm x 29.85 mm x 3.95 mm
Bluetooth
802.11 a/b/g/n/ac
Brand: Advantech
Data Rate: 866.7 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WEP/WPA2, WAPI, 802.11i
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.