EWM-G108H01E

Advantech
923-EWMG108H01E
EWM-G108H01E

Mfr.:

Description:
GNSS / GPS Modules Advantech u-blox 7 GPS/GNSS Half-MiniPCIe card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.575 GHz
56 Channel
29 s
- 160 dBm
2.5 m
PCIe
+ 85 C
GPS, GNSS
Brand: Advantech
Minimum Operating Temperature: - 40 C
Product Type: GPS Modules
Protocol - Cellular, NBIoT, LTE: PCIe
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8526910020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EWM-G108H PCIe Card

Advantech EWM-G108H PCIe Card is a half-size mini PCIe card with embedded GPS/GNSS module. This card features 56 Channels U-blox NEO-7 engine (GPS, GLONASS, Galileo, QZSS, and SBAS) and SBAS (WAAS, EGNOS, and MSAS). Time to First Fix (TTFF) for the warm start is 28s, for cold start is 29s, and for the hot start is less than one second. The EWM-G108H PCIe Card provides horizontal position accuracy up to 2.5m and operates in a temperature range of -40ºC to 85ºC.

FEATURED PRODUCTS
ADVANTECH