ESW508

Advantech
600-ESW508
ESW508

Mfr.:

Description:
Managed Ethernet Switches MANAGED SWITCH 8PORT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,90 € 386,90 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
10 V
24 V
- 10 C
+ 60 C
20 W
138.8 mm x 49.5 mm
Brand: Advantech
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
84718002
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.