ESRP-PCS-ADAM3600

Advantech
923-ESRPPCSADAM3600
ESRP-PCS-ADAM3600

Mfr.:

Description:
Specialist Controllers ADAM-3600, 4G SD card, EdgeLink

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,66 € 714,66 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Specialist Controllers
Controllers
Intelligent Remote Terminal Unit
Panel Mount
Analog / Digital
Digital
255.2 mm x 109.3 mm x 63.15 mm
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Number of Inputs: 16 Input
Number of Outputs: 4 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH