ESRP-HMI-TPC1551

Advantech
600-ESRP-HMI-TPC1551
ESRP-HMI-TPC1551

Mfr.:

Description:
HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.718,28 € 1.718,28 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Industrial Grade
Resistive
Intel
Atom
XGA TFT LCD
1.91 GHz
4 GB
24 V
LAN, RS-232, RS-422, RS-485, USB
15 in
- 20 C
+ 60 C
383.2 mm x 307.3 mm x 55.9 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Processor Series: E3845
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
ECCN:
EAR99