ESRP-HMI-TPC1251

Advantech
600-ESRP-HMI-TPC1251
ESRP-HMI-TPC1251

Mfr.:

Description:
HMI Displays & Panel PCs TPC-1251T(B), 1500 tags, 128G SSD, Win1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Industrial Grade
Resistive
Intel
Atom
XGA TFT LCD
1.91 GHz
4 GB
24 V
LAN, RS-232, RS-422, RS-485, USB
12 in
- 20 C
+ 60 C
311.8 mm x 238 mm x 55.4 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Processor Series: E3845
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
ECCN:
5A992.C