EPC-R6410CQ-VAA1E

Advantech
923-EPCR6410CQ-VAA1E
EPC-R6410CQ-VAA1E

Mfr.:

Description:
Embedded Box Computers NXP i.MX6 Cortex-A9 RISC Mini-ITX Box Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,44 € 363,44 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Freescale
i.MX 6Qual
1 GHz
2 GB
0 GB
12 V
0 C
+ 55 C
200 mm x 230 mm x 50 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 6 W
Series: EPC-R6410
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C