EPC-C301C7-S7A1

Advantech
923-EPC-C301C7-S7A1
EPC-C301C7-S7A1

Mfr.:

Description:
Embedded Box Computers Intel Core i7-8665UE 17GHz, Embedded sy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.381,17 € 3.381,17 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
i7-8665UE, i5-8365UE
Realtek ALC888S
4.4 GHz
12 VDC
- 20 C
+ 60 C
170 mm x 118 mm x 70 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 16 GB
Memory Type: DDR4
On-Board Storage Size: 128 GB
Power Consumption: 65.591 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C