EMIO-210S-MPU01E

Advantech
923-EMIO-210S-MPU01E
EMIO-210S-MPU01E

Mfr.:

Description:
Interface Modules EMIO-210S-MPU01E A101-1, 2-CH RS232 mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,05 € 40,05 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Interface Modules
USB to RS-232
2 Port
PCIe, RS-232, USB
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: High-speed RS-232 module, 2 channel USB interface
Dimensions: 50.59 mm x 30 mm x 13 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A991