EMIO-200U3-MP01E

Advantech
923-EMIO-200U3-MP01E
EMIO-200U3-MP01E

Mfr.:

Description:
Interface Modules EMIO-200U3,2-Ch,USB3.0 module,Full-size

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Interface Modules
PCIe to USB 3.0
2 Port
PCIe, USB
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: USB 3.0 module, 2 channel, PCIe interface
Dimensions: 50.59 mm x 30 mm x 15 mm
Operating Supply Current: 900 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991

EMIO-200U3 PCIe to 2-Ch USB 3.0 Port Module

Advantech EMIO-200U3 PCIe to 2-Ch USB 3.0 Port Module is a versatile solution for the storage applications. This module is compatible with all type of USB devices including hard drives, solid state drives, and optical drives. The EMIO-200U3 port module operates in a temperature range of -40°C to 85°C and 5V supply voltage. The EMIO-200U3 module is compliant with PCI Express TM 2.0 and features super speed USB ports with external power port and full-size MiniPCIe.