EKI-9512G-4GMPW-AE

Advantech
923-EKI512G4GMPWAE
EKI-9512G-4GMPW-AE

Mfr.:

Description:
Managed Ethernet Switches 8GE PoE + 4GE BP train switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 x M12
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
16.8 V
137.5 V
- 40 C
+ 75 C
12 W
254 mm x 174 mm x 64.5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020