EKI-9508G-PL-AE

Advantech
923-EKI-9508G-PL-AE
EKI-9508G-PL-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 8GE M12 POE Unmanaged 24-48VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 x M12
10 Mb/s, 100 Mb/s, 1 Gb/s
16.8 V
60 V
- 40 C
+ 70 C
5 W
122.5 mm x 179.4 mm x 71.8 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020