EKI-9312-P0ID42E

Advantech
923-EKI-9312-P0ID42E
EKI-9312-P0ID42E

Mfr.:

Description:
Managed Ethernet Switches Industrial DIN-Rail Switch w/ 8 port PoE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 x RJ45, 4 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP, USB
48 V
48 V
- 40 C
+ 75 C
21.82 W
165 mm x 125 mm x 86 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 8 port GbE with PoE+ and 4 GbE SFP managed ethernet switch
Packaging: Bulk
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A002